AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,287 In Stock | 1 : ¥172.74000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 25.00mm | 81.0 CFM (2.27m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Dual Voltage | 32.0dB | 13.00W | 2900 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | - | - | |||
382 In Stock | 1 : ¥369.87000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | 3100 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
80 In Stock | 1 : ¥442.64000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 61.7 CFM (1.73m³/min) | - | Sintec | Tubeaxial | - | 28.0dB(A) | 12.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
153 In Stock | 1 : ¥618.77000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 32.00mm | 120.0 CFM (3.36m³/min) | - | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection | 51.0dB(A) | 11.00W | 3400 RPM | 2 Wire Leads | IP21 | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.716 lb (324.77 g) | |||
213 In Stock | 1 : ¥226.21000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3150 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
0 In Stock Check Lead Time | 36 : ¥569.96917 Bulk | - | Bulk | Active | 115/230VAC | Square - 119mm L x 119mm H | 32.00mm | 120.2 CFM (3.37m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Tubeaxial | Auto Restart | 51.0dB(A) | 11.00W | 3400 RPM | 2 Wire Leads | IP20 | -4 ~ 158°F (-20 ~ 70°C) | CCC, CSA, CE, EAC, VDE, UL | - | ||
0 In Stock Check Lead Time | 36 : ¥696.56722 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 58.00mm | 120.7 CFM (3.38m³/min) | 0.674 in H2O (168.0 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB(A) | 12.00W | 4850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CCC, CSA, CE, EAC, VDE, UL | - |