AC4400FNNR | |
---|---|
DigiKey Part Number | 381-AC4400FNNR-ND |
Manufacturer | |
Manufacturer Product Number | AC4400FNNR |
Description | ACMAXX TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 120.7 CFM (3.38m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 58.00mm | |
Air Flow | 120.7 CFM (3.38m³/min) | |
Static Pressure | 0.674 in H2O (168.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
Noise | 53.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 4850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥696.56722 | ¥25,076.42 |