Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,461 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 6 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
3,022 In Stock | 1 : ¥30.05000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Right Side | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
745 In Stock | 1 : ¥61.32000 Box | Box | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C |