Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥130.59000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 3kHz | Piezo | Siren | - | 125dB @ 12V, 10cm | 200mA | User Defined | -20°C ~ 70°C | - | - | Bracket Mount | Wire Leads | 2.224" L x 1.732" W (56.50mm x 44.00mm) | 1.555" (39.50mm) | |||
161 In Stock | 1 : ¥54.06000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | 3.5kHz | Piezo | Siren | - | 105dB @ 12V, 100cm | 150mA | User Defined | -20°C ~ 70°C | - | - | Panel Mount | Wire Leads | 2.953" Dia (75.00mm) | 2.157" (54.80mm) | |||
157 In Stock | 1 : ¥75.36000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | - | Piezo | Siren | - | 103dB @ 12V, 100cm | 600mA | User Defined | -20°C ~ 70°C | - | - | Bracket Mount | Wire Leads | 3.937" Dia (100.00mm) | 4.343" (110.30mm) | |||
356 In Stock | 1 : ¥122.76000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 6 ~ 15V | 4kHz | Piezo | Siren | - | 100dB @ 12V, 30cm | 200mA | Top | -30°C ~ 85°C | - | - | Panel Mount | Quick Connect Tab - 0.256" (6.50mm) | 1.673" Dia (42.50mm) | 1.673" (42.50mm) |