CPS-4242-100T | ||
---|---|---|
DigiKey Part Number | 102-CPS-4242-100T-ND | |
Manufacturer | ||
Manufacturer Product Number | CPS-4242-100T | |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 4kHz 100dB @ 12V, 30cm Panel Mount Quick Connect Tab - 0.256" (6.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CPS-4242-100T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination | Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
10 | ¥100.35800 | ¥1,003.58 |
40 | ¥86.25700 | ¥3,450.28 |
80 | ¥81.65750 | ¥6,532.60 |
280 | ¥81.02000 | ¥22,685.60 |
520 | ¥79.74406 | ¥41,466.91 |