CPS-105100-110SPM | ||
---|---|---|
DigiKey Part Number | 102-CPS-105100-110SPM-ND | |
Manufacturer | ||
Manufacturer Product Number | CPS-105100-110SPM | |
Description | BUZZER PIEZO 12V 88MM BRACKET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 600mA 105dB @ 12V, 100cm Bracket Mount Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Technology | Piezo | |
Operating Mode | Siren | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 600mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 3.465" Dia (88.00mm) | |
Height - Seated (Max) | 3.949" (100.30mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CPS-105100-110SPM Datasheet |
Product Training Modules | Buzzer Overview |
Video File | Understanding Audio Frequency Range in Audio Design |
Environmental Information | CPS-105100-110SPM Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
HTML Datasheet | CPS-105100-110SPM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.05000 | ¥72.05 |
10 | ¥59.07300 | ¥590.73 |
25 | ¥54.31880 | ¥1,357.97 |
50 | ¥50.88280 | ¥2,544.14 |
100 | ¥47.59000 | ¥4,759.00 |
250 | ¥46.69468 | ¥11,673.67 |
500 | ¥45.64134 | ¥22,820.67 |
Attribute | Description |
---|---|
Other Names | 102-CPS-105100-110SPM |
Standard Package | 50 |