Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,269 In Stock | 1 : ¥71.42000 Box | Box | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 11µH | ±10% | 180mOhm | 30 @ 125kHz | 2.5A | 4A | 16MHz | -20°C ~ 105°C | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) | |||
861 In Stock | 1 : ¥22.33000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 100kHz | 3A | - | - | -40°C ~ 85°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | ||
311 In Stock | 1 : ¥48.60000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 10.8µH | ±5% | 187mOhm | 60 @ 200kHz | - | - | - | -40°C ~ 105°C | 1.89" L x 1.26" W x 0.07" H (48.0mm x 32.0mm x 1.7mm) | ||
0 In Stock Check Lead Time | 1 : ¥42.28000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 10.65µH | ±5% | 185mOhm | 30 @ 200kHz | - | - | - | -40°C ~ 105°C | 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm) | ||
0 In Stock Check Lead Time | 10,010 : ¥57.30127 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 10µH | ±5% | 200mOhm Max | 50 @ 125kHz | 3.5A | 8A | 15MHz | -20°C ~ 105°C | 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm) |