IWAS4832ABEB110JF1 | ||
---|---|---|
DigiKey Part Number | 541-IWAS4832ABEB110JF1-ND | |
Manufacturer | ||
Manufacturer Product Number | IWAS4832ABEB110JF1 | |
Description | IWAS-4832AB-F1 11 5% EB E2 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 10.8µH Wireless Charging Coil Receiver 187mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10.8µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 187mOhm | |
Q @ Freq | 60 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.07" H (48.0mm x 32.0mm x 1.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥39.38000 | ¥393.80 |
25 | ¥35.00480 | ¥875.12 |
40 | ¥33.06100 | ¥1,322.44 |
80 | ¥30.63013 | ¥2,450.41 |
230 | ¥30.14435 | ¥6,933.20 |
440 | ¥29.17191 | ¥12,835.64 |
1,080 | ¥27.22714 | ¥29,405.31 |