LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
495 In Stock | 1 : ¥261.65000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 1.67A | 40 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
507 In Stock | 1 : ¥265.75000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
1,022 In Stock | 1 : ¥270.02000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 4A | 96 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.39" L x 1.02" W x 0.75" H (137.0mm x 26.0mm x 19.0mm) | CB, CE, cULus | - | |||
212 In Stock | 1 : ¥270.02000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 220VAC | 240VAC | 24V | 4A | 96 W | - | - | IP20 | 90°C | 93% | Terminal Block | 8.03" L x 1.03" W x 0.78" H (204.0mm x 26.3mm x 19.9mm) | CB, CE, cULus, FCC | - | |||
2,450 In Stock | 1 : ¥275.52000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 4A | 96 W | - | OCP | IP20 | 90°C | 90% | Wire Leads | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | cULus, FCC | - | |||
117 In Stock | 1 : ¥391.78000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) | cULus, FCC | - | |||
147 In Stock | 1 : ¥448.42000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 1.87A | 90 W | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.85" L x 1.20" W x 0.88" H (148.7mm x 30.4mm x 22.4mm) | cULus, FCC | - | |||
181 In Stock | 1 : ¥310.25000 Box | Box | Active | - | Constant Voltage | AC DC Converter | 1 | 100VAC | 130VAC | 24V | 4A | 96 W | ELV, Triac | OCP, SCP | - | -40°C ~ 60°C (With Derating) | 88% | Wire Leads | 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) | - | UL 8750 | |||
123 In Stock | 1 : ¥407.21000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 32 ~ 45V | 2.1A | 95 W | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 89% | Wire Leads | 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) | cUL, UL, cRUcs, FC, CE, CB | - |