VZM060W-24 | ||
---|---|---|
DigiKey Part Number | 1800-VZM060W-24-ND | |
Manufacturer | ||
Manufacturer Product Number | VZM060W-24 | |
Description | 60 W, 24 V CV LED DRIVER WITH 0- | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VZM060, VZM100 Series Datasheet |
Featured Product | VZM Series LED Drivers |
PCN Obsolescence/ EOL | Remove OBS 11/MAR/2022 |
PCN Design/Specification | Mult Devs - color chg 12/MAY/2021 |
HTML Datasheet | VZM060, VZM100 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.94000 | ¥387.94 |
5 | ¥376.88000 | ¥1,884.40 |
10 | ¥360.24700 | ¥3,602.47 |
25 | ¥354.70280 | ¥8,867.57 |
50 | ¥332.53400 | ¥16,626.70 |
100 | ¥304.82240 | ¥30,482.24 |
250 | ¥299.28040 | ¥74,820.10 |
Attribute | Description |
---|---|
Other Names | 1800-VZM060W-24 |
Standard Package | 100 |