Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥954.99000 Bulk | Bulk | Active | High/Low Level | 110VAC | 4.7kOhm ~ 100kOhm | Adjustable Sensitivity | 91.44m | Relay | SPDT (1 Form C) | 10A @ 250VAC | Socketable | Plug In, 8 Pin (Octal) | -10°C ~ 60°C | |||
15 In Stock | 1 : ¥925.50000 Bulk | Bulk | Active | High/Low Level | 24 ~ 240VAC/DC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock | 1 : ¥1,215.26000 Box | Box | Discontinued at Digi-Key | Leak Detection | 120VAC | - | Adjustable Sensitivity | - | Relay | DPDT (2 Form C) | - | DIN Rail | Plug In, 11 Pin (Octal) | -20°C ~ 55°C |