Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥1,570.15000 Bulk | Bulk | Active | Conductive Rubber | 20 | 4 x 5 | Illuminated | Fixed | Polymer | Matrix | Telephone Format, Function Keys | Black, White | Multiple | Panel Mount, Rear | Pin Header | Rectangular - 169.00mm x 111.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Display | |||
12 In Stock | 1 : ¥415.83000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Included) | Black | Multiple | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
0 In Stock Check Lead Time | 1 : ¥322.58000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, A ~ D | Black | White | Panel Mount, Rear | Pin Header | Rectangular - 68.58mm x 63.50mm | -30°C ~ 80°C | IP40 | - | 0.005A @ 12VDC | - |