USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,790 In Stock | 1 : ¥17.65000 Bulk | - | Bulk | Active | USB - micro B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Unshielded | ||
1,801 In Stock | 1 : ¥8.62000 Tray | Tray | Active | USB - micro B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 85°C | 1 | 1A per Contact | 30VAC | 10000 | - |