AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,421 In Stock | 1 : ¥124.78000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | 1.3A | 31 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | - | |||
3,885 In Stock | 1 : ¥133.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | 1.9A | 46 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 89.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV | - | |||
196 In Stock | 1 : ¥361.04000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 1.25A | 30 W | Medical | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CB, TUV, UL | 60601-1 | |||
17 In Stock 990 Factory | 1 : ¥106.39000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | 1.667A | 20 W | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | CE, cURus | 62368-1 | |||
12 In Stock 996 Factory | 1 : ¥228.30000 Tray | Tray | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 1.667A | 40 W | Medical | Baseplate, Standby Output, Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | CE, CSA, cURus, EAC | - | |||
26 In Stock 385 Factory | 1 : ¥150.23000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 15V | - | - | - | 2A | 30 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 60601-1; 61010-1; 62368-1 | |||
6 In Stock 44 Factory | 1 : ¥150.23000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 5V | - | - | - | 6A | 30 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 60601-1; 61010-1; 62368-1 | |||
24 In Stock | 1 : ¥153.93000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | 1.25A | 30 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 60601-1; 61010-1; 62368-1 | |||
99 In Stock | 1 : ¥158.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 1.67A | 40 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥150.23000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 12V | - | - | - | 2.5A | 30 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 60601-1; 61010-1; 62368-1 | |||
1 In Stock | 1 : ¥163.78000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 830mA | 20 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm) | CB, CE, TUV, UKCA, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥198.99000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | 1.25A | 30 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 90°C (With Derating) | 89% | Surface Mount | 4-SMD Module | 3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm) | CB, CE, cURus, EAC, UKCA | 60335-1; 60601-1; 61010-1; 62368-1 |