RACM30-24SK/277/W | |
---|---|
DigiKey Part Number | 945-RACM30-24SK/277/W-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-24SK/277/W |
Description | 30W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.93000 | ¥153.93 |
5 | ¥149.39400 | ¥746.97 |
10 | ¥144.87000 | ¥1,448.70 |
25 | ¥140.34040 | ¥3,508.51 |
50 | ¥135.81380 | ¥6,790.69 |
100 | ¥131.28630 | ¥13,128.63 |
250 | ¥126.75956 | ¥31,689.89 |
440 | ¥124.49607 | ¥54,778.27 |