
RACM30-24SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM30-24SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-24SK/277 |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-24SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Operating Temperature -40°C ~ 90°C (With Derating) |
Series | Efficiency 89% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Standard Number 60335-1; 60601-1; 61010-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 30 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.22000 | ¥156.22 |
| 5 | ¥148.76000 | ¥743.80 |
| 10 | ¥145.66800 | ¥1,456.68 |
| 25 | ¥141.67840 | ¥3,541.96 |
| 50 | ¥138.73420 | ¥6,936.71 |
| 100 | ¥135.85210 | ¥13,585.21 |
| 250 | ¥132.13236 | ¥33,033.09 |
| 500 | ¥129.38708 | ¥64,693.54 |









