Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,280 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Through Hole | 0.197" Dia (5mm) | 15 A | 5mm Dia Fuses | Cartridge | Clip | 1 | 500V | Horizontal | PC Pin | Spring Bronze | Tin | |||
88,434 In Stock | 1 : ¥22.27000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | 16 A | 3AG, 1/4" x 1-1/4", 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,782 In Stock | 1 : ¥54.49000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 15 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Brass | Tin | |||
741 In Stock | 1 : ¥61.37000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Brass | Tin | |||
3,329 In Stock 600 Factory | 1 : ¥41.14000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 250V | Horizontal | PC Pin | - | - |