Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,330.00000 Bulk | Bulk | Active | Female Plug to Leads | IEC 62196-2 (Type 1) | Cable | 3 Power, 2 Signal | - | - | Unshielded | 3.28' (1.00m) | EAC | Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia | Orange | 30VAC, 250VAC | 2A, 48A | -40°C ~ 60°C | Charging, Electric Vehicles, Cover, Locking, Industrial Environments - IP55/67 | |||
1 In Stock 13 Factory | 1 : ¥2,504.83000 Bulk | - | Bulk | Active | Male Plug to Leads | IEC 62196-2 (Type 1) | Cable | 3 Power, 2 Signal | - | 6 AWG, 8 AWG, 22 AWG | Unshielded | 25.00' (7.62m) | - | - | Black | 30VAC, 250VAC | 2A, 80A | -30°C ~ 50°C | - |