1271960 | ||
---|---|---|
DigiKey Part Number | 277-1271960-ND | |
Manufacturer | ||
Manufacturer Product Number | 1271960 | |
Description | CORD IEC 62196-2 TO CABLE 3.28' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 3.28' (1.00m) Power Cord Orange IEC 62196-2 (Type 1) To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | IEC 62196-2 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | EAC | |
Approved Countries | Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia | |
Color | Orange | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 48A | |
Operating Temperature | -40°C ~ 60°C | |
Features | Charging, Electric Vehicles, Cover, Locking, Industrial Environments - IP55/67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,329.91000 | ¥1,329.91 |
10 | ¥1,292.97200 | ¥12,929.72 |