Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,054 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP Complementary | 100mA | 45V | 400mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
17,654 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.23140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP Complementary | 600mA | 40V, 60V | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350mW | 300MHz, 200MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
8,951 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP Complementary | 600mA | 40V, 60V | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | 10nA, 50nA | 100 @ 150mA, 10V | 200mW | 300MHz, 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |