Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,738 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
7,777 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥38.57000 Bulk | Bulk | Active | 1 | 9 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green |