Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,402 In Stock | 1 : ¥33.62000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.492" (12.50mm) | -25°C ~ 70°C | |||
4,501 In Stock | 1 : ¥34.84000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.492" (12.50mm) | -25°C ~ 70°C | |||
6,999 In Stock | 1 : ¥38.27000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
2,336 In Stock | 1 : ¥41.53000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
2,155 In Stock | 1 : ¥53.08000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.327" (8.30mm) | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥15.66000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C |