



KR-5R5H334-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5H334-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5H334-R |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 330 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC334Z5R5H | Cornell Dubilier Knowles | 359 | 338-EDC334Z5R5H-ND | ¥5.13000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥24.47900 | ¥244.79 |
| 50 | ¥20.51460 | ¥1,025.73 |
| 100 | ¥19.28810 | ¥1,928.81 |
| 500 | ¥17.21400 | ¥8,607.00 |
| 1,000 | ¥16.57167 | ¥16,571.67 |
| 2,500 | ¥15.89305 | ¥39,732.62 |
| 5,000 | ¥15.48368 | ¥77,418.40 |








