IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥1,059.66000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 210 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | |||
12 In Stock | 1 : ¥1,059.66000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 210 W | 2.15V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2B |