FP35R12KT4B11BPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FP35R12KT4B11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP35R12KT4B11BPSA1 | |
Description | LOW POWER ECONO AG-ECONO2B-711 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A 210 W Chassis Mount AG-ECONO2B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 210 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.66000 | ¥1,059.66 |
15 | ¥980.87467 | ¥14,713.12 |
30 | ¥945.07367 | ¥28,352.21 |
90 | ¥902.11700 | ¥81,190.53 |