Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥22.90000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.5 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | 200pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACP | 175°C (Max) | ||
1,943 In Stock | 1 : ¥38.26000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.7 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 252pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
441 In Stock | 1 : ¥66.99000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 550pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220ACFP | 175°C |