Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥339.54000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 24V | 1 | 27.2V | 4.42A | - | 85 ~ 264VAC | 120.2W | 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) | Desktop | DIN, 4 Pin | LED Indicator | |||
12 In Stock | 1 : ¥447.92000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | 24V | 1 | 27.2V | 5.89A | - | 85 ~ 264VAC | 160.2W | 6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm) | Desktop | Rectangular Connector | LED Indicator |