GC160A24-AD1 | ||
---|---|---|
DigiKey Part Number | 1866-1751-ND | |
Manufacturer | ||
Manufacturer Product Number | GC160A24-AD1 | |
Description | BATT CHARGER DESKTOP 27.2V 5.89A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 27.2V 5.89A 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.2V | |
Charge Current - Max | 5.89A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 160.2W | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm) | |
Mounting Type | Desktop | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, GS, UL | |
Weight | 700 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.56000 | ¥443.56 |
5 | ¥440.06800 | ¥2,200.34 |
10 | ¥436.54800 | ¥4,365.48 |
25 | ¥422.46240 | ¥10,561.56 |