SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥353.74000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 116 A | 180 A | 2.5 V | 150 mA | 2250A, 2400A | 200 mA | -40°C ~ 125°C (TJ) | Chassis Mount | TO-240AA | ||
32 In Stock | 1 : ¥1,472.67000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 320 A | 520 A | 2 V | 150 mA | 9200A, 10100A | 150 mA | -40°C ~ 140°C (TJ) | Chassis Mount | Y1-CU | ||
8 In Stock | 1 : ¥2,798.24000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 1500 A | 3500 A | 2 V | 350 mA | 39000A @ 50Hz | 500 mA | -40°C ~ 125°C | Clamp On | DO-200AB, B-PUK | ||
0 In Stock Check Lead Time | 1 : ¥1,026.58000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 559 A | 809 A | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | Clamp On | DO-200AA, A-PUK |