Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,427 In Stock | 1 : ¥34.10000 Cut Tape (CT) 1,000 : ¥15.26940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5300Vrms | 800 V | 10kV/µs | 2mA | 300 mA | 500µA | 35µs | 1.16V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, cUR, UR | ||
6,645 In Stock | 1 : ¥38.31000 Cut Tape (CT) 1,000 : ¥17.16955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 600 V | 10kV/µs | 2mA | - | 500µA | 60µs | 1.28V | 30 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | cUL, FIMKO, UL |