FOD420SD | ||
---|---|---|
DigiKey Part Number | FOD420SDTR-ND - Tape & Reel (TR) FOD420SDCT-ND - Cut Tape (CT) FOD420SDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FOD420SD | |
Description | OPTOISOLATOR 5KV TRIAC 6DIP SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.31000 | ¥38.31 |
10 | ¥27.11300 | ¥271.13 |
100 | ¥22.20450 | ¥2,220.45 |
500 | ¥18.71876 | ¥9,359.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.16955 | ¥17,169.55 |
2,000 | ¥16.45953 | ¥32,919.06 |
5,000 | ¥16.13680 | ¥80,684.00 |