Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥289.52000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | Black | White | Panel Mount, Front | Pin Header | - | -30°C ~ 80°C | IP40 | - | 0.005A @ 12VDC | - | |||
0 In Stock Check Lead Time | 100 : ¥438.47560 Bulk | Bulk | Active | Snap Dome | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | Black | White | Panel Mount, Front | Pin Header | - | -40°C ~ 80°C | - | - | 0.01A @ 24VDC | - |