Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥63.29000 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 240 V | 28 V | Push to Reset | 1 | None | - | CE, CSA C22.2 No 235, IEC 60934, UL1077 | |||
1,527 In Stock | 1 : ¥36.96000 Bulk | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 32 V | Push to Reset | 1 | - | - | - | |||
500 In Stock | 1 : ¥39.62000 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 32 V | Push to Reset | 1 | - | - | - |