QLB-203-11B3N-3BA | ||
---|---|---|
DigiKey Part Number | Q507-ND | |
Manufacturer | ||
Manufacturer Product Number | QLB-203-11B3N-3BA | |
Description | CIR BRKR THRM 20A 250VAC 32VDC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QLB-203-11B3N-3BA |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Environmental Information | |
PCN Assembly/Origin | Multiple Series CCC Approval 14/Aug/2019 |
China Compulsory Certificate | 2008010307265300 |
HTML Datasheet | QLB-203-11B3N-3BA |
Product Drawings | QLB-xxx-11B3N-3BA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.60000 | ¥36.60 |
10 | ¥34.12600 | ¥341.26 |
500 | ¥18.28404 | ¥9,142.02 |
1,000 | ¥17.06515 | ¥17,065.15 |
5,000 | ¥15.23675 | ¥76,183.75 |
Attribute | Description |
---|---|
Other Names | QLB20311B3N3BA Q507 |
Standard Package | 100 |