Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,394 In Stock | 1 : ¥47.01000 Bulk | - | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | - | -40°C ~ 80°C | Chassis Mount | Module, Pre-Wired | ||
7,204 In Stock | 1 : ¥31.03000 Bulk | - | Bulk | Active | 0.125" (3.18mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | - | -40°C ~ 85°C | Through Hole | PCB Mount |