LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,568 In Stock | 1 : ¥9.27000 Cut Tape (CT) 800 : ¥3.44310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 240lm (210lm ~ 270lm) | - | 700mA | 2.9V | 118 lm/W | 90 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
356 In Stock | 1 : ¥9.35000 Cut Tape (CT) 1,000 : ¥3.14472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 3-Step MacAdam Ellipse | 135lm (120lm ~ 150lm) | - | 350mA | 2.75V | 140 lm/W | 90 | 1.5A | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.081" (2.06mm) | |||
3,548 In Stock | 1 : ¥10.37000 Cut Tape (CT) 800 : ¥3.92209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K 3-Step MacAdam Ellipse | 340lm (310lm ~ 370lm) | - | 700mA | 2.85V | 170 lm/W | 80 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) |