SPHWHTL3D50EE4TMQF | ||
---|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50EE4TMQFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50EE4TMQFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50EE4TMQFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3D50EE4TMQF | |
Description | LED LH351C NEUT WHT 4000K 1414 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351C White, Neutral 4000K 3-Step MacAdam Ellipse 2.85V 700mA 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 340lm (310lm ~ 370lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥6.53700 | ¥65.37 |
100 | ¥4.83740 | ¥483.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.92209 | ¥3,137.67 |
1,600 | ¥3.66060 | ¥5,856.96 |
2,400 | ¥3.47756 | ¥8,346.14 |
5,600 | ¥3.39911 | ¥19,035.02 |
20,000 | ¥3.32067 | ¥66,413.40 |