Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock Value Added Item | 1 : ¥19.89000 Bulk | - | Bulk | Active | Hook-Up | 20 AWG | 19/0.0075" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.064" (1.63mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | ||
59 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Brown | UL Style 1332 | - | ||
46 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Orange | UL Style 1332 | - | ||
29 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | ||
35 In Stock Value Added Item | 1 : ¥29.79000 Bulk | - | Bulk | Active | Hook-Up | 16 AWG | 19/0.0118" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | ||
33 In Stock Value Added Item | 1 : ¥29.79000 Bulk | - | Bulk | Active | Hook-Up | 16 AWG | 19/0.0118" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | ||
13 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | ||
6 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Purple | UL Style 1332 | - | ||
2 In Stock Value Added Item | 1 : ¥24.04000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | 19/0.0093" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | Green | UL Style 1332 | - |