30-02532 | ||
---|---|---|
DigiKey Part Number | 839-30-02532-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-02532 | |
Description | HOOK-UP STRND 16AWG BLACK 3.28' | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 19/0.0118" Black 300V 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.79000 | ¥29.79 |
5 | ¥24.37600 | ¥121.88 |
10 | ¥18.95900 | ¥189.59 |