Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : ¥433.61000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 108.2W @ 50°C | 83.2°C @ 50°C | 2.41mm | - | 11 A | 16.6 V | 1.4 Ohms | 150°C | Lead Wires, Sealed - Silicone RTV | |||
26 In Stock | 1 : ¥389.47000 Bulk | Bulk | Active | Rectangular - 34.00mm L x 30.00mm W | 96.6W @ 27°C | 73.6°C @ 27°C | 2.40mm | 1 | 11.2 A | 14.9 V | 1.24 Ohms | 120°C | Lead Wires, Sealed - Silicone RTV | |||
11 In Stock | 1 : ¥535.10000 Bulk | Bulk | Active | Rectangular - 44.00mm L x 40.00mm W | 135.3W @ 27°C | 73.6°C @ 27°C | 3.30mm | 1 | 15.6 A | 15 V | 900 mOhms | 120°C | Lead Wires, Sealed - Silicone RTV | |||
24 In Stock | 1 : ¥728.69000 Bulk | Bulk | Active | Rectangular - 40.00mm L x 50.00mm W | 206.5W @ 27°C | 73.6°C @ 27°C | 2.90mm | 1 | 12.3 A | 29 V | 2.22 Ohms | 120°C | Lead Wires, Sealed - Silicone RTV | |||
11 In Stock | 1 : ¥1,151.22000 Bulk | Bulk | Active | - | 340.6W @ 25°C | 68°C @ 25°C | - | - | 15.4 A | 36 V | 1.97 Ohms | 80°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 1 : ¥538.20000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 165.7W @ 27°C | 73.6°C @ 27°C | 2.90mm | 1 | 12.3 A | 23.3 V | 1.78 Ohms | 120°C | Lead Wires, Sealed - Silicone RTV |