Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,921 In Stock | 1 : ¥7.51000 Cut Tape (CT) 1,000 : ¥4.13309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 3.15A | 250 VAC | Slow Blow | Electrical, Industrial | - | - | cURus | -40°C ~ 125°C | 100A | 2-SMD, Square End Block | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |||
2,308 In Stock | 1 : ¥4.74000 Cut Tape (CT) 1,000 : ¥2.12830 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount | 3.15A | 250 VAC | Slow Blow | Electrical, Industrial | - | - | CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE | -55°C ~ 125°C | 35A | Radial, Box | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |||
964 In Stock | 1 : ¥6.43000 Cut Tape (CT) 1,000 : ¥2.87288 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount | 3.15A | 250 VAC | Fast Blow | Electrical, Industrial | - | - | CCC, CSA, PSE, UL, VDE | -55°C ~ 125°C | 35A | Radial, Box | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |||
979 In Stock | 1 : ¥8.58000 Cut Tape (CT) 1,000 : ¥3.88564 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Through Hole | Board Mount | 3.15A | 400 VAC | Slow Blow | Electrical, Industrial | - | - | cURus | -55°C ~ 125°C | 100A | Radial, Box | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |