Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock | 1 : ¥22.66000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPDT | On-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Clear | LED, Red | 2.2 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
7,416 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPDT | On-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Clear | LED, Green | 2.3 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
2,306 In Stock 9,516 Factory | 1 : ¥55.74000 Tray | Tray | Active | Through Hole | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,080 : ¥22.21906 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPDT | On-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Clear | LED, Blue | 3.5 VDC | PC Pin | - | - | - | -20°C ~ 70°C |