




LP4OA1PBBTG | |
|---|---|
DigiKey Part Number | EG4649-ND |
Manufacturer | |
Manufacturer Product Number | LP4OA1PBBTG |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4OA1PBBTG Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.3 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥32.73300 | ¥327.33 |
| 25 | ¥30.87040 | ¥771.76 |
| 90 | ¥28.43689 | ¥2,559.32 |
| 180 | ¥27.19772 | ¥4,895.59 |
| 270 | ¥26.49707 | ¥7,154.21 |
| 540 | ¥25.33957 | ¥13,683.37 |
| 1,080 | ¥24.23056 | ¥26,169.00 |











