Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,535 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.100" (27.94mm) | 1.100" (27.94mm) | - | 0.450" (11.43mm) | 3.0W @ 50°C | 6.00°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
42 In Stock | 1 : ¥86.69000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Fins | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.965" (24.50mm) | - | 11.70°C/W @ 200 LFM | - | Aluminum | Black Anodized |