ATS-55150W-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1314-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-55150W-C1-R0 | |
Description | HEAT SINK 15MM X 15MM X 24.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.69000 | ¥86.69 |
10 | ¥84.32600 | ¥843.26 |
100 | ¥70.27040 | ¥7,027.04 |
1,000 | ¥59.72949 | ¥59,729.49 |