Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340,253 In Stock | 1 : ¥5.09000 Cut Tape (CT) 6,000 : ¥3.10856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 (6 + 4 Power) | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.020" (0.50mm) | |||
27,913 In Stock | 1 : ¥6.40000 Cut Tape (CT) 6,000 : ¥3.07516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 (6 + 4 Power) | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.022" (0.57mm) | |||
104,466 In Stock | 1 : ¥2.46000 Cut Tape (CT) 15,000 : ¥1.33410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.022" (0.57mm) | |||
101,385 In Stock | 1 : ¥3.37000 Cut Tape (CT) 15,000 : ¥1.84722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.6mm | 0.019" (0.48mm) | |||
495 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥8.70657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 12 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.024" (0.61mm) | |||
1,124 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 12 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.018" (0.46mm) |