BM46B-12DP-0.35V(53) | ||
---|---|---|
DigiKey Part Number | 26-BM46B-12DP-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM46B-12DP-0.35V(53)CT-ND - Cut Tape (CT) 26-BM46B-12DP-0.35V(53)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM46B-12DP-0.35V(53) | |
Description | CONN HDR 0.35MM SMD GOLD 12POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM46B-12DP-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.82000 | ¥270.50 |
50 | ¥10.58020 | ¥529.01 |
100 | ¥10.09910 | ¥1,009.91 |
250 | ¥9.13732 | ¥2,284.33 |
500 | ¥8.41590 | ¥4,207.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21355 | ¥7,213.55 |
2,000 | ¥6.97310 | ¥13,946.20 |
3,000 | ¥6.73265 | ¥20,197.95 |
5,000 | ¥6.39602 | ¥31,980.10 |
10,000 | ¥6.25175 | ¥62,517.50 |