T520A107M006ATE025 | ||
---|---|---|
DigiKey Part Number | 399-19156-2-ND - Tape & Reel (TR) 399-19156-1-ND - Cut Tape (CT) 399-19156-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520A107M006ATE025 | |
Description | CAP TANT POLY 100UF 6.3V 1206 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520A107M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.57400 | ¥55.74 |
50 | ¥4.87640 | ¥243.82 |
100 | ¥3.97330 | ¥397.33 |
500 | ¥3.25058 | ¥1,625.29 |
1,000 | ¥2.79914 | ¥2,799.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.61854 | ¥5,237.08 |
4,000 | ¥2.48308 | ¥9,932.32 |
10,000 | ¥2.39279 | ¥23,927.90 |
14,000 | ¥2.35306 | ¥32,942.84 |