Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥1,342.97000 Bulk | Bulk | Active | Female Plug to Leads | IEC 62196-2 (Type 2) | Cable | 3 Power, 2 Signal | - | - | Unshielded | 16.40' (5.00m) | - | - | Black | 250VAC | 32A | -30°C ~ 50°C | Charging, Electric Vehicles | |||
15 In Stock | 1 : ¥1,259.89000 Box | - | Box | Active | Female Plug to Leads with Terminals | IEC 62196-2 (Type 2) | 5 Ring Terminals, 1 Ferrule | 5 Power, 2 Signal | - | 10 AWG, 20 AWG | Unshielded | 9.84' (3.00m) | - | - | Black | 480VAC | 32A | -30°C ~ 50°C | Charging, Electric Vehicles | ||
23 In Stock | 1 : ¥1,387.87000 Box | - | Box | Active | Female Plug to Leads with Terminals | IEC 62196-2 (Type 2) | 3 Ring Terminals, 1 Ferrule | 3 Power, 2 Signal | - | 14 AWG, 20 AWG | Unshielded | 16.40' (5.00m) | - | - | Black | 250VAC | 16A | -30°C ~ 50°C | Charging, Electric Vehicles | ||
1 In Stock | 1 : ¥1,048.83000 Box | - | Box | Active | Male Plug to Leads with Terminals | IEC 62196-2 (Type 2) | 5 Ring Terminals, 1 Ferrule | 5 Power, 2 Signal | - | 14 AWG, 20 AWG | Unshielded | 9.84' (3.00m) | - | - | Black | 480VAC | 16A | -30°C ~ 50°C | Charging, Electric Vehicles | ||
0 In Stock Check Lead Time | 1 : ¥1,244.78000 Box | - | Box | Active | Male Plug to Leads with Terminals | IEC 62196-2 (Type 2) | 3 Ring Terminals, 1 Ferrule | 3 Power, 2 Signal | - | 10 AWG, 20 AWG | Unshielded | 9.84' (3.00m) | - | - | Black | 250VAC | 32A | -30°C ~ 50°C | Charging, Electric Vehicles | ||
1 In Stock | 1 : ¥1,387.87000 Box | - | Box | Active | Female Plug to Leads with Terminals | J1772 | 3 Ring Terminals, 1 Ferrule | 3 Power, 2 Signal | - | 14 AWG, 20 AWG | Unshielded | 16.40' (5.00m) | - | - | Black | 240VAC | 16A | -30°C ~ 50°C | Charging, Electric Vehicles | ||
0 In Stock Check Lead Time | 1 : ¥1,423.50000 Box | - | Box | Active | Male Plug to Leads with Terminals | IEC 62196-2 (Type 2) | 5 Ring Terminals, 1 Ferrule | 5 Power, 2 Signal | - | 10 AWG, 20 AWG | Unshielded | 9.84' (3.00m) | - | - | Black | 480VAC | 32A | -30°C ~ 50°C | Charging, Electric Vehicles |