CA #EV03AT-003-5M | ||
---|---|---|
DigiKey Part Number | 2057-CA#EV03AT-003-5M-ND | |
Manufacturer | ||
Manufacturer Product Number | CA #EV03AT-003-5M | |
Description | TYPE 2 FEMALE PLUG 5M 16A 1 PHAS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 2) To 3 Ring Terminals, 1 Ferrule | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Plug to Leads with Terminals | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | 3 Ring Terminals, 1 Ferrule | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 14 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Charging, Electric Vehicles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,387.87000 | ¥1,387.87 |
10 | ¥1,286.07600 | ¥12,860.76 |
25 | ¥1,239.81160 | ¥30,995.29 |
50 | ¥1,230.55820 | ¥61,527.91 |